Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3310H-004-202L

Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.75 X 20.32mm) Pin Panel Mount/Through H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.75 X 20.32mm) Pin Panel Mount/Through Hole
Search Keywords: 3310H004202L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3310H-004-202L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 2 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 9.53 x 9.75 x 20.32 mm
Operating Temperature: -40 to 125 °C
Switch Option: Yes
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3310H-004-202L discontinued?
Yes, 3310H-004-202L from Bourns is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3310H-004-202L RoHS compliant?
Yes, 3310H-004-202L is RoHS compliant.
What is the lead time for 3310H-004-202L?
The standard lead time for 3310H-004-202L is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.09
25
$6.66
50
$6.56
100
$6.21
250
$5.82
500
$5.73
1,000
$5.64
2,500 +
$5.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!