- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3310C-001-103L
Bourns
3310C-001-103L
Rotary Potentiometer - 10K Ohm - 0.25W(1/4W) - 1(Elec)/1(Mech)Turn - 17.88 X 9.53 X 9.53mm - Panel Mount - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3310C-001-103L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount/Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±1000 ppm/°C |
| Dimension: | 17.88 x 9.53 x 9.53 mm |
| Operating Temperature: | -40 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |