- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3306W-1-204
Bourns
3306W-1-204
Res Cermet Trimmer 200K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 200K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Search Keywords: 3306W1204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306W-1-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:200 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:6.81 x 8.4 mm
-
Operating Temperature:-25 to 100 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3306W-1-204 RoHS compliant?
Yes, 3306W-1-204 is RoHS compliant.
What is the lead time for 3306W-1-204?
The standard lead time for 3306W-1-204 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,201
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.2100
2,000
$0.1796
4,000
$0.1770
6,000
$0.1745
8,000
$0.1722
26,000
$0.1689
50,000
$0.1669
100,000 +
$0.1665
Click for Quote
Log in
to unlock special pricing