Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3306P-1-105

Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Search Keywords: 3306P1105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3306P-1-105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.2 (1/5) W
Resistance Value: 1 MOhm
Tolerance: 25 %
Temperature Coefficient: ±250 ppm/°C
Dimension: 6.81 x 8.1 x 7.62 mm
Operating Temperature: -25 to 100 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3306P-1-105 RoHS compliant?
Yes, 3306P-1-105 is RoHS compliant.
What is the lead time for 3306P-1-105?
The standard lead time for 3306P-1-105 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Ships today, if you order in
Minimum Order Quantity:
663
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
663
$0.3231
2,000
$0.2806
4,000
$0.2468
6,000
$0.2462
8,000
$0.2456
26,000
$0.2450
50,000 +
$0.2444
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!