Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3306K-1-501

The 3306K-1-501 is a 6 mm, single-turn, open-frame cermet trimming potentiometer with a resistance of 500 ohms.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 3306K-1-501 is a 6 mm, single-turn, open-frame cermet trimming potentiometer with a resistance of 500 ohms.
Search Keywords: 3306K1501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3306K-1-501
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.2 (1/5) W
Resistance Value: 500 Ohm
Tolerance: 25 %
Temperature Coefficient: ±250 ppm/°C
Dimension: 6.81 x 8.4 mm
Operating Temperature: -25 to 100 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3306K-1-501 RoHS compliant?
Yes, 3306K-1-501 is RoHS compliant.
What is the lead time for 3306K-1-501?
The standard lead time for 3306K-1-501 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3168
2,000
$0.2751
4,000
$0.2420
6,000
$0.2414
8,000
$0.2408
26,000
$0.2402
50,000 +
$0.2396
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!