- Home ›
- All Products›
- 3306K-1-253
Description
+
6mm Round, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-253
Search Keywords: 3306K1253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306K-1-253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.3000
2,000
$0.2239
4,000
$0.2174
6,000
$0.2113
8,000
$0.2055
26,000
$0.1974
50,000 +
$0.1923
Click for Quote
Log in
to unlock special pricing