- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3306K-1-201
Bourns
3306K-1-201
Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306K-1-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:200 Ohm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:6.81 x 8.4 mm
-
Operating Temperature:-25 to 100 °C
-
Switch Option:No
-
Number of Elements:1