- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3306K-1-101
Bourns
3306K-1-101
6mm Round, Thru-Hole, TRIMMER, 100 ohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-101
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
6mm Round, Thru-Hole, TRIMMER, 100 ohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-101
Search Keywords: 3306K1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306K-1-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 3306K-1-101 RoHS compliant?
Yes, 3306K-1-101 is RoHS compliant.
What is the lead time for 3306K-1-101?
The standard lead time for 3306K-1-101 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
663
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
663
$0.3358
2,000
$0.2650
4,000
$0.2440
6,000
$0.2428
8,000
$0.2421
26,000
$0.2415
50,000 +
$0.2409
Click for Quote
Log in
to unlock special pricing