- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3306F-1-201
Bourns
3306F-1-201
Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Search Keywords: 3306F1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306F-1-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:200 Ohm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:6.81 x 8.1 x 7.62 mm
-
Operating Temperature:-25 to 100 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3306F-1-201 RoHS compliant?
Yes, 3306F-1-201 is RoHS compliant.
What is the lead time for 3306F-1-201?
The standard lead time for 3306F-1-201 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Buy all 75 in-stock or the regular minimum order quantity of 100
Stock lot only:
75
Minimum Order Quantity:
100
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$0.5739
100
$0.5217
2,000
$0.3075
4,000
$0.2885
6,000
$0.2611
8,000
$0.2604
26,000
$0.2598
50,000 +
$0.2591
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT