- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3306F-1-101
Bourns
3306F-1-101
Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3306F-1-101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Mounting: | Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.2 (1/5) W |
| Resistance Value: | 100 Ohm |
| Tolerance: | 25 % |
| Temperature Coefficient: | ±250 ppm/°C |
| Dimension: | 6.81 x 8.1 x 7.62 mm |
| Operating Temperature: | -25 to 100 °C |
| Switch Option: | No |
| Number of Elements: | 1 |