- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3303X-3-101E
Bourns
3303X-3-101E
Res Trimmer 100 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3303X-3-101E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Footprint
-
Power Rating:0.15 W
-
Resistance Value:100 Ohm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:3 x 3.75 x 1.55mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.