Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3303C-1-503E

Res Trimmer 50K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.91mm) Foot Print SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Res Trimmer 50K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.91mm) Foot Print SMD T/R
Search Keywords: 3303C1503E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3303C-1-503E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Footprint
  • Power Rating:
    0.15 W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    25 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    3 x 3.75 x 1.91mm
  • Operating Temperature:
    -40 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3303C-1-503E discontinued?
Yes, 3303C-1-503E from Bourns is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3303C-1-503E RoHS compliant?
Yes, 3303C-1-503E is RoHS compliant.
What is the lead time for 3303C-1-503E?
The standard lead time for 3303C-1-503E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately Buy all 31 in-stock or the regular minimum order quantity of 2000
Stock lot only:
31
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8217
2,000
$0.7470
4,000
$0.7440
6,000
$0.7400
8,000 +
$0.6920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!