Available Replacements
ROHs Eşdeğeri
3299X-1-101LF 3299X-1-101LF Bourns
3299X-1-101LF

Bourns

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3299X-1-101

The 3299X-1-101 is a 100 Ohm, multiturn, cermet trimming potentiometer in a sealed 3/8-inch square package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3299X-1-101 is a 100 Ohm, multiturn, cermet trimming potentiometer in a sealed 3/8-inch square package.
Search Keywords: 3299X1101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3299X-1-101
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 11.05 x 6.1 x 10.03 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3299X-1-101 RoHS compliant?
No, 3299X-1-101 is not RoHS compliant.
What is the lead time for 3299X-1-101?
The standard lead time for 3299X-1-101 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.246
100
$3.860
300
$3.660
500
$3.460
1,000
$3.210
2,500
$3.160
5,000
$3.150
7,500
$3.140
10,000 +
$3.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!