Available Replacements
非 RoHS 相当品
3299W-1-200 3299W-1-200 Bourns
3299W-1-200

Bourns

In Stock: 262

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3299W-1-200LF

The 3299W-1-200LF is a 20 ohm, 3/8-inch square, multiturn cermet trimming potentiometer with 100% tin-plated terminations.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3299W-1-200LF is a 20 ohm, 3/8-inch square, multiturn cermet trimming potentiometer with 100% tin-plated terminations.
Search Keywords: 3299W1200LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3299W-1-200LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 20 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 6.1 x 11.55 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3299W-1-200LF RoHS compliant?
Yes, 3299W-1-200LF is RoHS compliant.
What is the lead time for 3299W-1-200LF?
The standard lead time for 3299W-1-200LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.30
300
$1.25
500
$1.24
1,000
$1.21
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!