Available Replacements
RoHS olmayan eşdeğer
3299P-1-202 3299P-1-202 Bourns
3299P-1-202

Bourns

In Stock: 140

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3299P-1-202LF

The 3299P-1-202LF is a sealed, 3/8-inch square, multiturn cermet trimming potentiometer with a resistance of 2 kOhms.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3299P-1-202LF is a sealed, 3/8-inch square, multiturn cermet trimming potentiometer with a resistance of 2 kOhms.
Search Keywords: 3299P1202LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3299P-1-202LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 2 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 11.55 x 6.1 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3299P-1-202LF RoHS compliant?
Yes, 3299P-1-202LF is RoHS compliant.
What is the lead time for 3299P-1-202LF?
The standard lead time for 3299P-1-202LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.65
500
$1.64
1,000
$1.54
2,500
$1.50
5,000
$1.46
7,500
$1.45
10,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!