- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3296Z-1-205LF
Bourns
3296Z-1-205LF
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Search Keywords: 3296Z1205LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3296Z-1-205LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Number of Turns: | 25(Elec) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 2 MOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 11.05 x 4.83 x 10.03 mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |
Product Guides
+
Frequently Asked Questions
Is 3296Z-1-205LF RoHS compliant?
Yes, 3296Z-1-205LF is RoHS compliant.
What is the lead time for 3296Z-1-205LF?
The standard lead time for 3296Z-1-205LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
100
$1.127
300
$1.050
500
$1.047
1,000
$0.861
2,500
$0.833
5,000
$0.822
7,500
$0.812
10,000 +
$0.810
Click for Quote
Log in
to unlock special pricing