Available Replacements
非 RoHS 相当品
3296Z-1-103 3296Z-1-103 Bourns
3296Z-1-103

Bourns

In Stock: 100

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3296Z-1-103LF

Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 4.83 X 10.03mm - Pin - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 4.83 X 10.03mm - Pin - Through Hole.
Search Keywords: 3296Z1103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3296Z-1-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 11.05 x 4.83 x 10.03 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3296Z-1-103LF RoHS compliant?
Yes, 3296Z-1-103LF is RoHS compliant.
What is the lead time for 3296Z-1-103LF?
The standard lead time for 3296Z-1-103LF is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately Buy all 30 in-stock or the regular minimum order quantity of 100
On Order:
2,000   can ship 2/19/27
Stock lot only:
30
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.716
100
$1.560
300
$1.550
500
$1.540
1,000
$1.530
2,500
$1.520
5,000
$1.510
7,500
$1.500
10,000 +
$1.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!