Available Replacements
비 RoHS 동등품
3296Z-1-101 3296Z-1-101 Bourns
3296Z-1-101

Bourns

In Stock: 342

Minimum Order: 68

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3296Z-1-101LF

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Search Keywords: 3296Z1101LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3296Z-1-101LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 11.05 x 4.83 x 10.03 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3296Z-1-101LF RoHS compliant?
Yes, 3296Z-1-101LF is RoHS compliant.
What is the lead time for 3296Z-1-101LF?
The standard lead time for 3296Z-1-101LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 428
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.424
300
$1.250
500
$1.247
1,000
$1.025
2,500
$0.961
5,000
$0.937
7,500
$0.915
10,000 +
$0.913
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!