Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3296W-GF6-502LF

Potentiometer - 5K Ohm - 10% Tolerance - 3/8" Square Trimpot® Trimming - PC Pins - Through Hole.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Potentiometer - 5K Ohm - 10% Tolerance - 3/8" Square Trimpot® Trimming - PC Pins - Through Hole.
Search Keywords: 3296WGF6502LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3296W-GF6-502LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3296W-GF6-502LF RoHS compliant?
Yes, 3296W-GF6-502LF is RoHS compliant.
What is the lead time for 3296W-GF6-502LF?
The standard lead time for 3296W-GF6-502LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
9 Weeks can ship 1/21/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!