Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3296W-1-332LF

The 3296W-1-332LF is a 3.3 kOhm, 25-turn, top-adjust cermet trimming potentiometer with RoHS compliant terminations.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3296W-1-332LF is a 3.3 kOhm, 25-turn, top-adjust cermet trimming potentiometer with RoHS compliant terminations.
Search Keywords: 3296W1332LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3296W-1-332LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 3.3 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 4.83 x 11.55 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3296W-1-332LF RoHS compliant?
Yes, 3296W-1-332LF is RoHS compliant.
What is the lead time for 3296W-1-332LF?
The standard lead time for 3296W-1-332LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.555
300
$1.422
500
$1.304
1,000
$1.102
2,500
$1.083
5,000
$0.985
7,500
$0.983
10,000 +
$0.980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!