- Home ›
- All Products›
- 3296W-1-222RLF
Description
+
Trimmer - 3/8In Sq Mt Cermet /Tape & Reel - 14" Reel Rohs Compliant: Yes |Bourns 3296W-1-222RLF
Search Keywords: 3296W1222RLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3296W-1-222RLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$3.15
500
$1.94
750
$1.53
1,000 +
$1.50
Click for Quote
Log in
to unlock special pricing