Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3296W-1-102RLF

A 1 kOhm, 3/8-inch square, top-adjust, multiturn cermet trimming potentiometer.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
A 1 kOhm, 3/8-inch square, top-adjust, multiturn cermet trimming potentiometer.
Search Keywords: 3296W1102RLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3296W-1-102RLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 4.83 x 11.55 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3296W-1-102RLF RoHS compliant?
Yes, 3296W-1-102RLF is RoHS compliant.
What is the lead time for 3296W-1-102RLF?
The standard lead time for 3296W-1-102RLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.67
500
$1.64
1,000
$1.62
3,000
$1.56
5,000
$1.54
8,000
$1.51
10,000
$1.50
15,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!