Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3292W-1-500LF

The 3292W-1-500LF is a 50 ohm, 3/8 inch square, multiturn cermet trimming potentiometer with RoHS-compliant terminations.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3292W-1-500LF is a 50 ohm, 3/8 inch square, multiturn cermet trimming potentiometer with RoHS-compliant terminations.
Search Keywords: 3292W1500LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3292W-1-500LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 50 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 3.81 x 11.05 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3292W-1-500LF RoHS compliant?
Yes, 3292W-1-500LF is RoHS compliant.
What is the lead time for 3292W-1-500LF?
The standard lead time for 3292W-1-500LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.27
25
$6.91
50
$6.75
100
$6.65
250
$6.43
500
$6.35
1,000 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!