Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3292L-1-503M

The 3292L-1-503M is a 50 kOhm, multiturn, cermet trimming potentiometer in a sealed, 3/8-inch square package with flexible lea ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 3292L-1-503M is a 50 kOhm, multiturn, cermet trimming potentiometer in a sealed, 3/8-inch square package with flexible leads for panel mounting.
Search Keywords: 3292L1503M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3292L-1-503M
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Number of Turns: 25(Elec) Turns
Termination Style: Lead Wire
Power Rating: 0.5 (1/2) W
Resistance Value: 50 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 17.27 x 6.1 x 11.68 mm
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3292L-1-503M RoHS compliant?
No, 3292L-1-503M is not RoHS compliant.
What is the lead time for 3292L-1-503M?
The standard lead time for 3292L-1-503M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
MOQ for out of Stock Qty:
25
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.87
5
$34.16
10
$31.94
25
$30.94
50
$29.66
75
$29.37
100 +
$29.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!