Available Replacements
ROHs Eşdeğeri
3292L-1-503LF 3292L-1-503LF Bourns
3292L-1-503LF

Bourns

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3292L-1-503

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag
Search Keywords: 3292L1503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3292L-1-503
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Number of Turns: 25(Elec) Turns
Termination Style: Lead Wire
Power Rating: 0.5 (1/2) W
Resistance Value: 50 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 3.81 x 10.55 mm
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3292L-1-503 RoHS compliant?
No, 3292L-1-503 is not RoHS compliant.
What is the lead time for 3292L-1-503?
The standard lead time for 3292L-1-503 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$34.20
10
$34.11
25
$34.03
50
$20.94
75
$16.58
100 +
$16.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!