Available Replacements
ROHs Eşdeğeri
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3292L-1-500M

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag
Search Keywords: 3292L1500M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3292L-1-500M
Unit of Measure: Per Each
RoHS: No
HTS: 8533400080
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Number of Turns: 25(Elec) Turns
Termination Style: Lead Wire
Power Rating: 0.5 (1/2) W
Resistance Value: 50 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 17.27 x 6.1 x 11.68 mm
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3292L-1-500M RoHS compliant?
No, 3292L-1-500M is not RoHS compliant.
What is the lead time for 3292L-1-500M?
The standard lead time for 3292L-1-500M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$48.80
50
$30.03
75
$23.78
100 +
$23.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!