Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3292L-1-202MLF

The 3292L-1-202MLF is a 2 kOhm, 25-turn, cermet trimming potentiometer in a 3/8 inch square, panel-mountable package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 3292L-1-202MLF is a 2 kOhm, 25-turn, cermet trimming potentiometer in a 3/8 inch square, panel-mountable package.
Search Keywords: 3292L1202MLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3292L-1-202MLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Number of Turns: 25(Elec) Turns
Termination Style: Lead Wire
Power Rating: 0.5 (1/2) W
Resistance Value: 2 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 17.27 x 6.1 x 11.68 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3292L-1-202MLF RoHS compliant?
Yes, 3292L-1-202MLF is RoHS compliant.
What is the lead time for 3292L-1-202MLF?
The standard lead time for 3292L-1-202MLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.32
5
$18.65
10
$18.21
25
$17.93
50
$17.67
100
$17.09
250 +
$16.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!