- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3292L-1-101LF
Description
+
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag
Search Keywords: 3292L1101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3292L-1-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:N/A
-
Number of Turns:25(Elec) Turns
-
Termination Style:Lead Wire
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 3.81 x 10.55 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$18.80
50
$14.10
75
$13.16
100 +
$12.90
Click for Quote
Log in
to unlock special pricing