- Home ›
- All Products›
- 3290W-1-503M
Description
+
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Panel Mount 5%
Search Keywords: 3290W1503M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3290W-1-503M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$69.75
25
$44.64
38
$34.88
50 +
$34.18
Click for Quote
Log in
to unlock special pricing