Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3290W-1-503

Res Wirewound Trimmer 50K Ohm 5% 1W 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 50K Ohm 5% 1W 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
Search Keywords: 3290W1503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3290W-1-503
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 50 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 9.53 x 3.81 x 10.55 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3290W-1-503 RoHS compliant?
Yes, 3290W-1-503 is RoHS compliant.
What is the lead time for 3290W-1-503?
The standard lead time for 3290W-1-503 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
On Order:
50   can ship 3/15/27
39 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.33
5
$29.04
10
$28.47
25
$28.20
50
$23.89
100
$23.07
250 +
$22.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!