- Home ›
- All Products›
- 3290W-1-222
Description
+
Multi-Turn Trimmer Potentiometers 3/8 2.2Kohms Sealed Vertical Adjust 5%
Search Keywords: 3290W1222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3290W-1-222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$57.83
100
$30.62
150
$21.55
200 +
$21.12
Click for Quote
Log in
to unlock special pricing