- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3290W-1-103
Bourns
3290W-1-103
The 3290W-1-103 is a sealed, multiturn, wirewound trimming potentiometer with a resistance of 10 kOhms.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The 3290W-1-103 is a sealed, multiturn, wirewound trimming potentiometer with a resistance of 10 kOhms.
Search Keywords: 3290W1103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3290W-1-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:9.53 x 3.81 x 10.55 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Frequently Asked Questions
Is 3290W-1-103 RoHS compliant?
Yes, 3290W-1-103 is RoHS compliant.
What is the lead time for 3290W-1-103?
The standard lead time for 3290W-1-103 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
98
can ship 4/19/27
40 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$39.02
5
$37.29
10
$29.49
25
$28.91
50 +
$23.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT