- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3290P-1-102
Bourns
3290P-1-102
Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
Search Keywords: 3290P1102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3290P-1-102
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:9.53 x 10.55 x 3.81 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3290P-1-102 RoHS compliant?
No, 3290P-1-102 is not RoHS compliant.
What is the lead time for 3290P-1-102?
The standard lead time for 3290P-1-102 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
MOQ for out of Stock Qty:
13
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$35.09
5
$35.00
10
$34.91
13
$34.83
25
$27.16
38
$25.02
50 +
$24.52
Click for Quote
Log in
to unlock special pricing