- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3290H-1-103
Bourns
3290H-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Search Keywords: 3290H1103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3290H-1-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:10.55 x 3.81 x 9.53 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3290H-1-103 RoHS compliant?
Yes, 3290H-1-103 is RoHS compliant.
What is the lead time for 3290H-1-103?
The standard lead time for 3290H-1-103 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 2/22/27
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$38.86
5
$35.54
10
$29.33
25
$29.04
50
$25.14
100
$24.00
250 +
$23.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT