Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3269X-1-102GLF

The 3269X-1-102GLF is a 1 kOhm, 1/4 inch square, surface-mount cermet trimming potentiometer with infinite resolution.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 3269X-1-102GLF is a 1 kOhm, 1/4 inch square, surface-mount cermet trimming potentiometer with infinite resolution.
Search Keywords: 3269X1102GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3269X-1-102GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    7.37 x 6.36 x 7.44 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3269X-1-102GLF RoHS compliant?
Yes, 3269X-1-102GLF is RoHS compliant.
What is the lead time for 3269X-1-102GLF?
The standard lead time for 3269X-1-102GLF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 11/9/26
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
10 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$3.22
250
$2.42
375
$2.25
500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!