- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3269W-1-503GLF
Bourns
3269W-1-503GLF
The 3269W-1-503GLF is a 50 kOhm, 1/4-inch square, surface-mount cermet trimming potentiometer with 12 turns of adjustment.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 3269W-1-503GLF is a 50 kOhm, 1/4-inch square, surface-mount cermet trimming potentiometer with 12 turns of adjustment.
Search Keywords: 3269W1503GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3269W-1-503GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:12(Elec) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:50 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 6.36 x 8.46 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3269W-1-503GLF RoHS compliant?
Yes, 3269W-1-503GLF is RoHS compliant.
What is the lead time for 3269W-1-503GLF?
The standard lead time for 3269W-1-503GLF is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 1/4/27
Minimum Order Quantity:
100
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
100
$2.52
250
$2.33
500
$2.27
1,000
$2.18
2,500
$2.12
5,000
$2.06
7,500
$2.05
10,000 +
$2.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT