Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3269W-1-502GLF

The 3269W-1-502GLF is a 5 kOhm, 1/4 inch square, multi-turn cermet trimming potentiometer designed for surface mount applicati ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 3269W-1-502GLF is a 5 kOhm, 1/4 inch square, multi-turn cermet trimming potentiometer designed for surface mount applications.
Search Keywords: 3269W1502GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3269W-1-502GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 6.36 x 8.46 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3269W-1-502GLF RoHS compliant?
Yes, 3269W-1-502GLF is RoHS compliant.
What is the lead time for 3269W-1-502GLF?
The standard lead time for 3269W-1-502GLF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.55
250
$2.50
500
$2.48
1,000
$2.26
2,500
$2.12
5,000
$2.11
7,500
$2.10
10,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!