Available Replacements
RoHS olmayan eşdeğer
3269W-1-103 3269W-1-103 Bourns
3269W-1-103

Bourns

In Stock: 263

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3269W-1-103LF

Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 6.36 X 8.46mm - Gull Wing - Surface Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 6.36 X 8.46mm - Gull Wing - Surface Mount.
Search Keywords: 3269W1103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3269W-1-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Surface Mount
Number of Turns: 12(Elec) Turns
Termination Style: Gull Wing
Power Rating: 0.25 (1/4) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 6.36 x 8.46 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3269W-1-103LF RoHS compliant?
Yes, 3269W-1-103LF is RoHS compliant.
What is the lead time for 3269W-1-103LF?
The standard lead time for 3269W-1-103LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.29
500
$2.26
1,000
$2.19
2,500
$2.13
5,000
$2.12
7,500
$2.11
10,000 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!