- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3269P-1-502GLF
Bourns
3269P-1-502GLF
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 8.39 X 5.21mm - Gull Wing - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 8.39 X 5.21mm - Gull Wing - Surface Mount.
Search Keywords: 3269P1502GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3269P-1-502GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
750 -
Mounting:Surface Mount
-
Number of Turns:12(Elec) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 8.39 x 5.21 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3269P-1-502GLF RoHS compliant?
Yes, 3269P-1-502GLF is RoHS compliant.
What is the lead time for 3269P-1-502GLF?
The standard lead time for 3269P-1-502GLF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,173
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
188
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$2.32
188
$2.27
375
$2.23
563
$2.21
750 +
$2.15
Click for Quote
Log in
to unlock special pricing