- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3269P-1-501GLF
Bourns
3269P-1-501GLF
The 3269P-1-501GLF is a 500 Ohm, 1/4 inch square, surface-mount cermet trimming potentiometer.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 3269P-1-501GLF is a 500 Ohm, 1/4 inch square, surface-mount cermet trimming potentiometer.
Search Keywords: 3269P1501GLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3269P-1-501GLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
750 |
| Mounting: | Surface Mount |
| Number of Turns: | 12(Elec) Turns |
| Termination Style: | Gull Wing |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 500 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 6.35 x 8.39 x 5.21 mm |
| Operating Temperature: | -65 to 150 °C |
| Switch Option: | No |
| Number of Elements: | 1 |
Product Guides
+
Frequently Asked Questions
Is 3269P-1-501GLF RoHS compliant?
Yes, 3269P-1-501GLF is RoHS compliant.
What is the lead time for 3269P-1-501GLF?
The standard lead time for 3269P-1-501GLF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
750
can ship 1/4/27
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
188
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$4.19
188
$4.17
375
$2.58
563
$2.04
750 +
$2.00
Click for Quote
Log in
to unlock special pricing