Available Replacements
ROHs Equivalent
3269P-1-201GLF 3269P-1-201GLF Bourns
3269P-1-201GLF

Bourns

In Stock: 0

Minimum Order: 188

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3269P-1-201G

Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R
Search Keywords: 3269P1201G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3269P-1-201G
Unit of Measure: Per Each
RoHS: No
HTS: 8533400080
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Mounting: Surface Mount
Number of Turns: 12(Elec) Turns
Termination Style: Gull Wing
Power Rating: 0.25 (1/4) W
Resistance Value: 200 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 8.39 x 5.21 mm
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3269P-1-201G RoHS compliant?
No, 3269P-1-201G is not RoHS compliant.
What is the lead time for 3269P-1-201G?
The standard lead time for 3269P-1-201G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
7 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
188
$6.28
375
$3.87
563
$3.06
750 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!