- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3269P-1-105LF
Bourns
3269P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube
Search Keywords: 3269P1105LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3269P-1-105LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Surface Mount |
| Number of Turns: | 12(Elec) Turns |
| Termination Style: | Gull Wing |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 1 MOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 6.35 x 8.39 x 5.21 mm |
| Operating Temperature: | -65 to 150 °C |
| Switch Option: | No |
| Number of Elements: | 1 |
Product Guides
+
Frequently Asked Questions
Is 3269P-1-105LF RoHS compliant?
Yes, 3269P-1-105LF is RoHS compliant.
What is the lead time for 3269P-1-105LF?
The standard lead time for 3269P-1-105LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Buy all 90 in-stock or the regular minimum order quantity of 100
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$2.167
100
$1.970
300
$1.900
500
$1.870
1,000
$1.840
2,500
$1.810
5,000
$1.790
7,500
$1.780
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing