Available Replacements
Non-RoHS Equivalent
3266W-1-504 3266W-1-504 Bourns
3266W-1-504

Bourns

In Stock: 196

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3266W-1-504LF

The 3266W-1-504LF is a 1/4 inch square, 12-turn, cermet trimming potentiometer with a resistance of 500 kOhms and RoHS-complia ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3266W-1-504LF is a 1/4 inch square, 12-turn, cermet trimming potentiometer with a resistance of 500 kOhms and RoHS-compliant terminations.
Search Keywords: 3266W1504LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3266W-1-504LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.71 x 4.5 x 8.26 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3266W-1-504LF RoHS compliant?
Yes, 3266W-1-504LF is RoHS compliant.
What is the lead time for 3266W-1-504LF?
The standard lead time for 3266W-1-504LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.16
500
$2.14
1,000
$2.03
2,500
$1.97
5,000
$1.93
7,500
$1.92
10,000 +
$1.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!