- Home ›
- All Products›
- 3260W-1-203
Description
+
Multi-Turn Trimmer Potentiometers 1/4 20Kohms 5% SQ Wirewound Sealed
Search Keywords: 3260W1203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3260W-1-203
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
13
$37.79
25
$29.48
38
$27.15
50 +
$26.61
Click for Quote
Log in
to unlock special pricing