- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3260W-1-103
Bourns
3260W-1-103
Res Wirewound Trimmer 10K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (6.35 X 4.32 X 7.24mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 10K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (6.35 X 4.32 X 7.24mm) Pin Thru-Hole Tube
Search Keywords: 3260W1103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3260W-1-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:11(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±70 ppm/°C
-
Dimension:6.35 x 4.32 x 7.24 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3260W-1-103 RoHS compliant?
Yes, 3260W-1-103 is RoHS compliant.
What is the lead time for 3260W-1-103?
The standard lead time for 3260W-1-103 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
13
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$38.07
5
$37.98
10
$37.88
13
$37.79
25
$29.48
38
$27.15
50 +
$26.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT