- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3260H-1-201
Description
+
Res Wirewound Trimmer 200 Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (7.24 X 4.32 X 6.35mm) Pin Thru-Hole Tube
Search Keywords: 3260H1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3260H-1-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:11(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:200 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±70 ppm/°C
-
Dimension:7.24 x 4.32 x 6.35 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$37.79
25
$29.48
38
$27.15
50 +
$26.61
Click for Quote
Log in
to unlock special pricing