Available Replacements
ROHs 등가
3252W-1-201LF 3252W-1-201LF Bourns
3252W-1-201LF

Bourns

In Stock: 44

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3252W-1-201

The 3252W-1-201 is a sealed, multiturn, 1/2 inch square cermet trimming potentiometer with a resistance of 200 ohms.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3252W-1-201 is a sealed, multiturn, 1/2 inch square cermet trimming potentiometer with a resistance of 200 ohms.
Search Keywords: 3252W1201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3252W-1-201
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 200 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 12.7 x 5.59 x 13.59 mm
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3252W-1-201 RoHS compliant?
No, 3252W-1-201 is not RoHS compliant.
What is the lead time for 3252W-1-201?
The standard lead time for 3252W-1-201 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.65
50
$9.43
100
$9.11
250
$8.99
500
$8.88
1,000
$8.77
2,500 +
$8.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!