Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3252W-1-103LF

The 3252W-1-103LF is a sealed, multiturn cermet trimming potentiometer with a 10 kΩ resistance and RoHS compliant termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3252W-1-103LF is a sealed, multiturn cermet trimming potentiometer with a 10 kΩ resistance and RoHS compliant terminations.
Search Keywords: 3252W1103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3252W-1-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 12.7 x 5.59 x 13.59 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3252W-1-103LF RoHS compliant?
Yes, 3252W-1-103LF is RoHS compliant.
What is the lead time for 3252W-1-103LF?
The standard lead time for 3252W-1-103LF is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
75   can ship 4/12/27
Minimum Order Quantity:
25
Order Increment:
25
27 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.81
50
$9.71
100
$8.06
250
$7.67
500
$7.40
1,000
$7.18
2,500 +
$7.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!