- Home ›
- All Products›
- 3250W-66-201
Description
+
Res Wirewound Trimmer 200 Ohm 5% 1W 25Turn 1.91mm Pin Thru-Hole Tube
Search Keywords: 3250W66201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250W-66-201
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$24.98
5
$23.37
10
$22.29
25
$21.63
50
$21.00
100
$19.58
250 +
$19.07
Click for Quote
Log in
to unlock special pricing