- Home ›
- All Products›
- 3250W-66-101
Description
+
Multi-Turn Trimmer Potentiometers 100ohms 5% Square Sealed
Search Keywords: 3250W66101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250W-66-101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$37.67
50
$23.18
75
$18.35
100 +
$17.99
Click for Quote
Log in
to unlock special pricing